Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,564 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.86866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4A | 1.85 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 800 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C |