Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.85 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 50 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
217 In Stock | 1 : ¥87.11000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 650 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | -40°C ~ 175°C | |||
656 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Standard | 650 V | 60A | 1.7 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 64 ns | 40 µA @ 650 V | - | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -40°C ~ 175°C |