Single Diodes

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
10 V30 V100 V
Current - Average Rectified (Io)
200mA1A3A5A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 5 A600 mV @ 1 A800 mV @ 100 mA860 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 25 V25 µA @ 8 V8 mA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz30pF @ 5V, 1MHz800pF @ 1V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)PG-SOD323-3DSOD-128/CFP5SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
136,498
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOD-128 Top
PMEG3050EP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
27,605
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
360 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
8 mA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
4,746
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,800 : ¥1.01492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
860 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
AEC-Q100
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
SC-76, SOD-323, UMD2
BAT60BE6327HTSA1
DIODE SCHOTTKY 10V 3A SOD323-2
Infineon Technologies
50,363
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
25 µA @ 8 V
30pF @ 5V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.