Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
300mA500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA1 V @ 50 mA
Current - Reverse Leakage @ Vr
25 nA @ 20 V50 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz125pF @ 0V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-80 MiniMELFSOT-23-3
Operating Temperature - Junction
-40°C ~ 125°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
27,435
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
SOT-23-3
BAT400D-7-F
DIODE SCHOTTKY 40V 500MA SOT23-3
Diodes Incorporated
30,260
In Stock
258,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
125pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-40°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.