Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,345 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.00732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
15,300 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.83938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
2,657 In Stock | 1 : ¥18.47000 Tube | Tube | Active | Schottky | 250 V | 40A | 970 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 30 µA @ 250 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-3 | TO-220 | -65°C ~ 150°C | |||
2,278 In Stock 5,000 Factory | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.98409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3.5 µA @ 100 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
5,379 In Stock 22,500 Factory | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.43004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 860 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
492 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |