Single Diodes

Results: 6
Manufacturer
Central Semiconductor CorpInfineon TechnologiesNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V200 V600 V
Current - Average Rectified (Io)
200mA750mA1A2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A740 mV @ 750 mA875 mV @ 1 A1 V @ 10 mA1.45 V @ 2 A1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8.5 ns35 ns50 ns75 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 200 V2 µA @ 200 V5 µA @ 600 V50 µA @ 40 V150 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz9pF @ 4V, 1MHz12pF @ 10V, 1MHz240pF @ 1V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBSC-76, SOD-323SOD-123FSOD-123W
Supplier Device Package
DO-214AA (SMB)PG-SOD323-3DSMBSOD-123FSOD-123WSOD-80
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
583,766
In Stock
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
DO-214AA, SMB
MURS260T3G
DIODE GEN PURP 600V 2A SMB
onsemi
21,689
In Stock
10,000
Factory
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.18024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.45 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
SC-76, SOD-323, UMD2
BAT165E6327HTSA1
DIODE SCHOTT 40V 750MA SOD323-2
Infineon Technologies
116,550
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
12pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
SOD123F
CMMR1U-02 TR PBFREE
DIODE GEN PURP 200V 1A SOD123F
Central Semiconductor Corp
32,410
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥2.56524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
1 µA @ 200 V
9pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
SOD123W
PMEG6020ETR,115
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
18,155
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
8.5 ns
150 µA @ 60 V
240pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
13,898
In Stock
1 : ¥4.19000
Cut Tape (CT)
750 : ¥1.79313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.