Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedPanjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V100 V400 V
Current - Average Rectified (Io)
100mA1A5A15A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA660 mV @ 15 A710 mV @ 15 A880 mV @ 5 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 10 V3 µA @ 400 V15 µA @ 100 V80 µA @ 100 V500 µA @ 100 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz10pF @ 4V, 1MHz130pF @ 4V, 1MHz-
Package / Case
POWERDI®123SC-76, SOD-323TO-277, 3-PowerDFN
Supplier Device Package
PowerDI™ 123SOD-323TO-277TO-277A (SMPC)TO-277B
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLR1400-7
DIODE GP 400V 1A POWERDI123
Diodes Incorporated
66,578
In Stock
450,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µA @ 400 V
10pF @ 4V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
107,008
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,500 : ¥1.44285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
15 µA @ 100 V
130pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
SOD-323
SDM10K45-7-F
DIODE SCHOTTKY 45V 100MA SOD323
Diodes Incorporated
35,000
In Stock
2,034,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 10 V
6pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-40°C ~ 150°C
261
SVT15100U_R1_00001
DIODE SCHOTTKY 100V 15A TO277
Panjit International Inc.
4,058
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,500 : ¥2.72237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
15A
660 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
80 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277
-55°C ~ 150°C
1,795
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,500 : ¥3.05142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
15A
710 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
261
SVT15100UB_R2_00001
EXTREME LOW VF SCHOTTKY BARRIER
Panjit International Inc.
810
In Stock
1 : ¥6.40000
Cut Tape (CT)
5,000 : ¥1.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
15A
660 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
80 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.