Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,724 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
27,605 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 800pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
186,198 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.17924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
39,845 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.49905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 55pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
160,295 In Stock 1,788,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
8,388 In Stock 771,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
3,055 In Stock 18,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C |