Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400,875 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
9,335 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥2.37677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 370 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 330pF @ 10V, 1MHz | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 125°C | ||
26,384 In Stock | 1 : ¥1.31000 Cut Tape (CT) 8,000 : ¥0.20850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
6,622 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) |