Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,003 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
142,521 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.71304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 200 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C |