Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A920 mV @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V50 µA @ 20 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz90pF @ 10V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
54,339
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,800 : ¥0.80264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
POWERDI123
DFLS240LQ-7
DIODE SCHOTTKY 40V 2A PWRDI123
Diodes Incorporated
9,105
In Stock
201,000
Factory
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
90pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.