Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,505 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
2,765 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.70810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
0 In Stock | 2,000 : ¥1.79368 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Standard | 600 V | 6A | 1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 60pF @ 4V, 1MHz | - | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C |