Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,553 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0603 (1608 Metric) | 0603 | -55°C ~ 150°C | ||
20,955 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,200 : ¥1.77955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.3 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 39 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C |