Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,426 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
77,730 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 125°C | ||
55,745 In Stock 2,211,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
601,452 In Stock | 1 : ¥3.78000 Cut Tape (CT) 7,500 : ¥0.65500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
68,503 In Stock 3,525,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C |