Single Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorRohm SemiconductorSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V23 V30 V
Current - Average Rectified (Io)
200mA1A5A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 3 A620 mV @ 1 A1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V12 µA @ 15 V500 µA @ 20 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz30pF @ 5V, 1MHz-
Package / Case
SC-76, SOD-323SOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PMDTMSOD-323SOT-23
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128
RSX501LAM20TR
DIODE SCHOTTKY 20V 5A PMDTM
Rohm Semiconductor
54,246
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.11601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
5A
390 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SC-76, SOD-323
BAT20JFILM
DIODE SCHOTTKY 23V 1A SOD323
STMicroelectronics
34,790
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
23 V
1A
620 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 15 V
30pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
BAT54
BAT54
DIODE, SCHOTTKY, 200MA, 30V, SOT
Good-Ark Semiconductor
25,158
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.