Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,034 In Stock This product has a maximum purchase limit | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 590 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 30 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
51,165 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,800 : ¥1.07234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 2A | 1.1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
6,222 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | 125°C (Max) |