Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | Standard | 650 V | 150A | 1.7 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 108 ns | 40 µA @ 650 V | - | Through Hole | TO-247-3 | PG-TO247-3 | -40°C ~ 175°C | ||
24,486 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 870 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
1,201 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.46749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 140pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | ||
0 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 150 V | 2A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 150 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C |