Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,944 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥4.73865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 20A | 660 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
12,199 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 60 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) |