Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,524 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | 310pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
6,511 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.92323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 610 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 40 V | 88pF @ 4V, 1MHz | Surface Mount | 0603 (1608 Metric) | X3-TSN1608-2 | -55°C ~ 150°C |