CDBA2200-HF | |
---|---|
DigiKey Part Number | 641-1695-2-ND - Tape & Reel (TR) 641-1695-1-ND - Cut Tape (CT) 641-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2200-HF |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2200-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94730 | ¥194.73 |
500 | ¥1.80346 | ¥901.73 |
1,000 | ¥1.22634 | ¥1,226.34 |
2,000 | ¥1.12893 | ¥2,257.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08205 | ¥5,410.25 |
10,000 | ¥0.97385 | ¥9,738.50 |
25,000 | ¥0.95942 | ¥23,985.50 |
50,000 | ¥0.90171 | ¥45,085.50 |