1N5818-TP

DigiKey Part Number
1N5818-TPTR-ND - Tape & Reel (TR)
1N5818-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5818-TP
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.72400¥17.24
100¥0.83990¥83.99
500¥0.70046¥350.23
1,000¥0.48676¥486.76
2,000¥0.42186¥843.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.39130¥1,956.50
10,000¥0.32449¥3,244.90
25,000¥0.31877¥7,969.25
50,000¥0.28632¥14,316.00
125,000¥0.24814¥31,017.50
Manufacturers Standard Package