Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,547 In Stock 3,633,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | ||
5,724 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.25769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 1.08 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 150 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |