Single Diodes

Results: 8
Manufacturer
Central Semiconductor CorpDiodes IncorporatedMicro Commercial CoonsemiPanjit International Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V180 V1600 V
Current - Average Rectified (Io)
200mA500mA1.5A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA510 mV @ 500 mA550 mV @ 500 mA1.15 V @ 300 mA1.15 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 nA @ 180 V1 µA @ 1600 V20 µA @ 15 V20 µA @ 40 V130 µA @ 30 V200 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz30pF @ 4V, 1MHz170pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
Micro Commercial Co
486,116
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
149,231
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
B0530W-7-F
DIODE SCHOTTKY 30V 500MA SOD123
Diodes Incorporated
30,419
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-123
STPS0530Z
DIODE SCHOTTKY 30V 500MA SOD123
STMicroelectronics
67,103
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.52307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-40°C ~ 150°C
CMDD6263 BK
CMDD3003 TR PBFREE
DIODE GEN PURP 180V 200MA SOD323
Central Semiconductor Corp
10,582
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
180 V
200mA
1.15 V @ 300 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
5,139
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,800 : ¥0.96465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1600 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1600 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
86,360
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.37631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 15 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
MMSZ5237ET1G
MBR0530T1G
DIODE SCHOTTKY 30V 500MA SOD123
onsemi
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.54393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.