SDT5A50SA-13 | |
---|---|
DigiKey Part Number | 31-SDT5A50SA-13TR-ND - Tape & Reel (TR) 31-SDT5A50SA-13CT-ND - Cut Tape (CT) 31-SDT5A50SA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5A50SA-13 |
Description | DIODE SCHOTTKY 50V 5A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34720 | ¥134.72 |
500 | ¥1.24706 | ¥623.53 |
1,000 | ¥0.84799 | ¥847.99 |
2,000 | ¥0.78067 | ¥1,561.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74824 | ¥3,741.20 |
10,000 | ¥0.67342 | ¥6,734.20 |
25,000 | ¥0.66344 | ¥16,586.00 |
50,000 | ¥0.63626 | ¥31,813.00 |