Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,137 In Stock | 1 : ¥40.88000 Tube | - | Tube | Active | Standard | 1200 V | 65A | 1.12 V @ 65 A | Standard Recovery >500ns, > 200mA (Io) | 100 µA @ 1200 V | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥53.36000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 1.09 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C |