Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,971 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 525 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 µA @ 30 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
6,975 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,500 : ¥0.54553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | - | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | 100pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -40°C ~ 175°C |