Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588,500 In Stock 2,272,500 Factory | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
40,566 In Stock 2,487,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
27,359 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.95361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 5A | 1.185 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 400 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
36,225 In Stock 20,000 Factory | 1 : ¥10.18000 Cut Tape (CT) 5,000 : ¥4.01858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 550pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
0 In Stock | 1 : ¥5.83000 Cut Tape (CT) 6,000 : ¥2.08881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C |