Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,089 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
3,000 In Stock | 3,000 : ¥0.93805 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12.5 ns | 1.75 µA @ 100 V | 310pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C |