Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,200 In Stock | 1 : ¥27.09000 Cut Tape (CT) 3,000 : ¥13.18029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 250pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
1,891 In Stock | 1 : ¥22.74000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | 175°C (Max) | |||
363 In Stock | 1 : ¥44.83000 Cut Tape (CT) 2,500 : ¥21.81562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 10A | 2.1 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 600 V | 290pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | -55°C ~ 175°C |