Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,167 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
115,129 In Stock 114,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
5,088 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,500 : ¥1.09651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2.7A | 400 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 50 V | 570pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
4,500 In Stock | 4,500 : ¥0.73302 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 1A | 795 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 nA @ 100 V | 95pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C | ||
7,310 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.27556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 810 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 2.5 µA @ 100 V | 410pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |