Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,448 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
79,408 In Stock | 1 : ¥2.79000 Cut Tape (CT) 1,800 : ¥0.59122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
59,246 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
5,593 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |