Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,247 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | Schottky | 45 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FN-2 | 150°C | ||
100 In Stock | 1 : ¥584.54000 Bulk | - | Bulk | Active | Schottky | 200 V | 200A | 990 mV @ 200 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 200 V | 3000pF @ 5V, 1MHz | - | - | Chassis Mount | PRM4 | PRM4 (Isolated) | -55°C ~ 175°C | ||
70,288 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 120 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 100 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C |