Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V200 µA @ 40 V
Package / Case
SC-79, SOD-523SOD-123F
Supplier Device Package
EMD2PMDU
Operating Temperature - Junction
125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
RB521SM-60FHT2R
DIODE SCHOTTKY 60V 200MA EMD2
Rohm Semiconductor
24,795
In Stock
This product has a maximum purchase limit
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.32296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
RB160MM-30TFTR
RSX101MM-30TR
DIODE SCHOTTKY 30V 1A PMDU
Rohm Semiconductor
24,395
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
390 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.