Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V60 V
Current - Average Rectified (Io)
300mA500mA1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A530 mV @ 300 mA530 mV @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 30 V50 µA @ 60 V75 µA @ 20 V
Capacitance @ Vr, F
22pF @ 0V, 1MHz-
Package / Case
DO-222AASC-79, SOD-523SOD-123
Supplier Device Package
SOD-123SOD-523STmite Flat
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523 STM
BAT30KFILM
DIODE SCHOTTKY 30V 300MA SOD523
STMicroelectronics
245,964
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.38800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
530 mV @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 30 V
22pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOD-123
STPS0560Z
DIODE SCHOTTKY 60V 500MA SOD123
STMicroelectronics
33,774
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
500mA
530 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 60 V
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
DO-220AA SMP
STPS1L20MF
DIODE SCHOTT 20V 1A STMITE FLAT
STMicroelectronics
3,450
In Stock
1 : ¥5.50000
Cut Tape (CT)
12,000 : ¥1.84288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
430 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 µA @ 20 V
-
Surface Mount
DO-222AA
STmite Flat
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.