Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,330 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.56155 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
59,307 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,400 : ¥2.02325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
8,203 In Stock 7,000 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
5,975 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.59254 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
15,066 In Stock 39,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.61033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1,250 : ¥0.86269 Tape & Box (TB) | - | Tape & Box (TB) | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 250pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C |