Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,672 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
23,356 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.90220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 410 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 390pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
23,545 In Stock 17,500 Factory | 1 : ¥2.38000 Cut Tape (CT) 2,500 : ¥0.39765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 125 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 1 nA @ 125 V | 8pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -65°C ~ 200°C | ||
10,290 In Stock 6,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | - | 10pF @ 4V, 1MHz | Surface Mount | 2-SMD, No Lead | 1206/SOD-123 | -65°C ~ 175°C | ||
2,452 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.38182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 3A | 560 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | PMDS | 150°C (Max) |