Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,790 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 120pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -50°C ~ 150°C | ||
84,373 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.07702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C |