Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,278 In Stock | 1 : ¥3.45000 Cut Tape (CT) 600 : ¥1.49665 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
8,786 In Stock 7,000 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C |