1N4148WX-TP

DigiKey Part Number
1N4148WXTPMSTR-ND - Tape & Reel (TR)
1N4148WXTPMSCT-ND - Cut Tape (CT)
1N4148WXTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WX-TP
Description
DIODE GEN PURP 75V 150MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WX-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.53400¥5.34
100¥0.28980¥28.98
500¥0.22742¥113.71
1,000¥0.15796¥157.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.13084¥392.52
6,000¥0.12374¥742.44
9,000¥0.10530¥947.70
30,000¥0.09741¥2,922.30
75,000¥0.08425¥6,318.75
150,000¥0.07003¥10,504.50
Manufacturers Standard Package