Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,610 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,200 : ¥1.43954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
2,990 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 800 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
2,800 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 1000 V | 93pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
18,362 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 650 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | 900pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
826 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 400 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 10A | 1.2 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Standard | 1000 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 1000 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |