Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,642 In Stock | 1 : ¥29.39000 Cut Tape (CT) 2,500 : ¥18.96478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
4,752 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 400 µA @ 60 V | 575pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C |