Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,964 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.14528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
33,017 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.15 V @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 10 µA @ 600 V | 9pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C |