Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,769 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥4.47026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 150 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
1,015 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.56158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 150°C |