Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,179 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -40°C ~ 150°C | |||
1,955 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 30 µA @ 15 V | 16pF @ 10V, 1MHz | - | Surface Mount | SC-70, SOT-323 | 3-MCP | -55°C ~ 125°C |