Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V100 V
Current - Average Rectified (Io)
150mA3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V500 µA @ 100 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
162,672
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
TO-214AC SMA Top
SK310A-LTP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
119,332
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.