Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,714 In Stock 972,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.32753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | ||
441,796 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.10864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
37,486 In Stock 177,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 360 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 75pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
15,479 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
4,305 In Stock 177,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C |