Single Diodes

Results: 3
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V1000 V
Current - Average Rectified (Io)
500mA2A3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A1.15 V @ 700 mA1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V10 µA @ 600 V10 µA @ 1000 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-219AB
Supplier Device Package
DO-214AA (SMB)DO-219AB (SMF)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
33,017
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
500mA
1.15 V @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
10 µA @ 600 V
9pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 150°C
56,859
In Stock
1 : ¥3.86000
Cut Tape (CT)
750 : ¥1.77420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
DO-214AA SMB
S3MB-TP
DIODE GEN PURP 1KV 3A DO214AA
Micro Commercial Co
2,776
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.