Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,661 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.85945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
15,627 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,800 : ¥0.41866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 70pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
38,810 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | 170pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |