Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpDiodes Incorporated
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 3 A1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V400 µA @ 30 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz-
Package / Case
POWERDI®123SC-76, SOD-323
Supplier Device Package
PowerDI™ 123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
SBR3U30P1-7
DIODE SBR 30V 3A POWERDI123
Diodes Incorporated
77,218
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.12441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
430 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 30 V
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
CMDD6263 BK
CMDSH-4E TR PBFREE
DIODE SCHOTTKY 40V 200MA SOD323
Central Semiconductor Corp
98,279
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.54106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.