Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
453,284 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
25,035 In Stock 5,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 450pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 125°C | ||
51,165 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,800 : ¥1.07234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 2A | 1.1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |